TM3S10-C0 | Panduit
Mounting base, PA, black, (L x W x H) 21.9 x 15.8 x 9.4 mm, TM3S10-C0
Order No.: 12H8450
EAN: 4099891206277
MPN:
TM3S10-C0
07498357984
Unit Price (€ / pc.)
0.5236 € *
Available: 430 pcs.
Leadtime: 10 Weeks **
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5236 €
10 pcs.
0.4641 €
50 pcs.
0.4165 €
100 pcs.
0.3808 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie mount, TM3S10-C0, PANDUIT
Unique cradle design provides maximum stability for the cable bundle, low profile design keeps bundle close to mounting surface.
Technical specifications
Width | 15.8 mm | |
Colour | schwarz | |
Height | 9.4 mm | |
Length | 21.9 mm | |
Material | PA | |
Product type | Befestigungssockel | |
Self-adhesive | No |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |