TM3S10-C76 | Panduit
Mounting base, ETFE, blue, (L x W x H) 21.9 x 15.8 x 9.4 mm, TM3S10-C76
Order No.: 12H8458
EAN: 4099891206352
MPN:
TM3S10-C76
07498358275
Unit Price (€ / pc.)
3.0226 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
3.02 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0226 €
10 pcs.
2.7846 €
50 pcs.
2.5347 €
100 pcs.
2.2729 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie mount, TM3S10-C76, PANDUIT
Unique cradle design provides maximum stability for the cable bundle, low profile design keeps bundle close to mounting surface.
Technical specifications
Width | 15.8 mm | |
Colour | blau | |
Height | 9.4 mm | |
Length | 21.9 mm | |
Material | ETFE | |
Product type | Befestigungssockel | |
Self-adhesive | No |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |