TM3S10-C96A | Panduit
Mounting base, PA, blue, (L x W x H) 22 x 15.6 x 9.5 mm, TM3S10-C96A
Order No.: 12H9889
EAN: 4099891894252
MPN:
TM3S10-C96A
61305682378
Unit Price (€ / pc.)
0.9282 € *
Available: 500 pcs.
Leadtime: On Request **
Total Price:
0.93 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9282 €
10 pcs.
0.8568 €
50 pcs.
0.7973 €
100 pcs.
0.7497 €
500 pcs.
0.7021 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie mount, TM3S10-C96A, Panduit
The TM3S10-C96A cable tie mount is designed to help the food and beverage industries meet product manufacturing safety standards. In addition to its metal detectability, its antimicrobial properties helps to reduce the growth of harmful bacteria fungus and mold on the surface of the part only. This mount can be used with Standard and Light-Heavy cross section cable ties.
Technical specifications
Width | 15.6 mm | |
Colour | blau | |
Height | 9.5 mm | |
Length | 22 mm | |
Material | PA | |
Product type | Kabelbinderhalter | |
Self-adhesive | No |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |