TM3S10-M30 | Panduit
Mounting base, PA, black, (L x W x H) 21.9 x 15.5 x 9.4 mm, TM3S10-M30
Order No.: 12H3966
EAN: 4099891601317
MPN:
TM3S10-M30
07498358283
Unit Price (€ / pc.)
0.3927 € *
Available: 15 pcs.
Leadtime: 4 Weeks **
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
10 pcs.
0.3451 €
50 pcs.
0.2975 €
100 pcs.
0.2666 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie mount, TM3S10-M30, Panduit
This cable tie mount in black is applied with a M5 screw and is 15.5 mm wide. It is made of heat-stabilized nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments.
Technical specifications
Width | 15.5 mm | |
Colour | schwarz | |
Height | 9.4 mm | |
Length | 21.9 mm | |
Material | PA | |
Product type | Befestigungssockel | |
Self-adhesive | No |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |