TM3S10-M69 | Panduit

Mounting base, PA, ivory, (L x W x H) 21.9 x 50.3 x 9.4 mm, TM3S10-M69

Order No.: 12H3974
EAN: 4099891601393
MPN:
TM3S10-M69
07498351835
TM3S10-M69 Panduit Cable Holders Image 1
TM3S10-M69 Panduit Cable Holders Image 2
TM3S10-M69 Panduit Cable Holders Image 3
TM3S10-M69 Panduit Cable Holders Image 4
Image may differ
Unit Price (€ / pc.)
0.7259 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
0.73 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7259 €
10 pcs.
0.6664 €
50 pcs.
0.6069 €
100 pcs.
0.5474 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie mount, TM3S10-M69, Panduit

This cable tie mount offers a through hole in the mount in which a screw or rivet can be secured, this offers maximum stability for cable bundles. Install with a M5 screw for indoor use and are suitable for miniature, intermediate and standard cross-section cable ties.

Technical specifications
Width 50.3 mm
Colour elfenbein
Height 9.4 mm
Length 21.9 mm
Material PA
Product type Befestigungssockel
Self-adhesive No
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes