TM3S25-M0 | Panduit

Mounting base, PA, black, (L x W x H) 22.3 x 16 x 9.6 mm, TM3S25-M0

Order No.: 12H3981
EAN: 4099891601461
MPN:
TM3S25-M0
07498358302
TM3S25-M0 Panduit Cable Holders Image 1
TM3S25-M0 Panduit Cable Holders Image 2
TM3S25-M0 Panduit Cable Holders Image 3
TM3S25-M0 Panduit Cable Holders Image 4
Image may differ
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3451 €
10 pcs.
0.2975 €
50 pcs.
0.2642 €
100 pcs.
0.2332 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie mount, TM3S25-M0, Panduit

This cable tie mount offers a through hole in the mount in which a screw or rivet can be secured, this offers maximum stability for cable bundles. Install with a M6 screw for outdoor use and are suitable for miniature, intermediate and standard cross-section cable ties.

Technical specifications
Width 16 mm
Colour schwarz
Height 9.6 mm
Length 22.3 mm
Material PA
Product type Befestigungssockel
Self-adhesive No
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes