TM3S25-M30 | Panduit
Mounting base, PA, black, (L x W x H) 22.3 x 16 x 9.6 mm, TM3S25-M30
Order No.: 12H3967
EAN: 4099891601324
MPN:
TM3S25-M30
07498358303
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3451 €
10 pcs.
0.2975 €
50 pcs.
0.2642 €
100 pcs.
0.2332 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie mount, TM3S25-M30, Panduit
This cable tie mount offers a through hole in the mount in which a screw or rivet can be secured, this offers maximum stability for cable bundles. It is 15.5 mm wide and is suitable for miniature, intermediate and standard cross-section cable ties.
Technical specifications
Width | 16 mm | |
Colour | schwarz | |
Height | 9.6 mm | |
Length | 22.3 mm | |
Material | PA | |
Product type | Befestigungssockel | |
Self-adhesive | No |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |