TM3S8-C | Panduit

Mounting base, PA, natural, (L x W x H) 21.9 x 15.5 x 9.4 mm, TM3S8-C

Order No.: 12H4865
EAN: 0074983582600
MPN:
TM3S8-C
07498358260
TM3S8-C Panduit Cable Holders Image 1
TM3S8-C Panduit Cable Holders Image 2
Image may differ
Unit Price (€ / pc.)
0.3927 € *
Available: 27,169 pcs.
Leadtime: 10 Weeks **
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
10 pcs.
0.3689 €
100 pcs.
0.3451 €
500 pcs.
0.3094 €
1000 pcs.
0.3011 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mounting socket as Screw-on version, type Panduit TM3S8-C

For cable ties. Made of polyamide 6.6. Fastening with common adhesive or with screw. Plain-colored.

Fastening hole: M 4

Maximum cable tie width: 8.0 mm

Dimensions: Length 21.9 mm / Width 15.5 mm / Height 9.4 mm

Technical specifications
Width 15.5 mm
Colour natur
Height 9.4 mm
Length 21.9 mm
Material PA
Product type Befestigungssockel
Self-adhesive No
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes