TM3S8-C186 | Panduit

Mounting base, metal impregnated polypropylene, blue, (L x W x H) 21.9 x 15.5 x 9.4 mm, TM3S8-C186

Order No.: 12H8455
EAN: 4099891206321
MPN:
TM3S8-C186
07498311510
Panduit
TM3S8-C186 Panduit Cable Holders
Image may differ
Unit Price (€ / pc.)
1.1543 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
1.15 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1543 €
10 pcs.
1.0710 €
50 pcs.
0.9758 €
100 pcs.
0.8687 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie mount, TM3S8-C186, PANDUIT

Unique cradle design provides maximum stability for the cable bundle, low profile design keeps bundle close to mounting surface.

Technical specifications
Breite 15.5 mm
Farbe blau
Höhe 9.4 mm
Länge 21.9 mm
Material Metallimprägniertes Polypropylen
Produkt-Art Befestigungssockel
Selbstklebend No
Logistics
Ursprungsland US
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes