TM3S8-C69 | Panduit
Mounting base, PA, ivory, (L x W x H) 21.9 x 50.3 x 9.4 mm, TM3S8-C69
Order No.: 12H3972
EAN: 4099891601379
MPN:
TM3S8-C69
07498358265
Unit Price (€ / pc.)
0.7021 € *
Available: 298 pcs.
Total Price:
0.70 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7021 €
10 pcs.
0.6545 €
50 pcs.
0.5950 €
100 pcs.
0.5355 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie mount, TM3S8-C69, Panduit
This cable tie mount offers a through hole in the mount in which a screw or rivet can be secured, this offers maximum stability for cable bundles. Install with a M4 screw for indoor use and are suitable for miniature, intermediate and standard cross-section cable ties.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting base | |
| Length | 21.9 mm | |
| Width | 50.3 mm | |
| Height | 9.4 mm | |
| Self-adhesive | No | |
| Material | PA | |
| Colour | ivory |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |