TM3S8-C76 | Panduit
Mounting base, ETFE, blue, (L x W x H) 21.9 x 15.5 x 9.4 mm, TM3S8-C76
Order No.: 12H4640
EAN: 0074983582624
MPN:
TM3S8-C76
07498358262
Unit Price (€ / pc.)
2.1063 € *
Available: 31 pcs.
Leadtime: 5 Weeks **
Total Price:
2.11 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1063 €
10 pcs.
1.9516 €
100 pcs.
1.8088 €
500 pcs.
1.6898 €
1000 pcs.
1.5827 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting sockets made of Tefzel, type Panduit TM3S8-C76
For locations with radioactive radiation, aggressive chemical influences and high ambient temperatures.
Maximum cable tie width: 8.0 mm
Mounting: with M 4 screw
Color: aquamarine blue
Dimensions: Length 21.9 mm / Width 15.5 mm / Height 9.4 mm
Technical specifications
Width | 15.5 mm | |
Colour | blau | |
Height | 9.4 mm | |
Length | 21.9 mm | |
Material | ETFE | |
Product type | Befestigungssockel | |
Self-adhesive | No |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |