TM3S8-C86 | Panduit

Mounting base, PA, blue, (L x W x H) 21.9 x 15.5 x 9.4 mm, TM3S8-C86

Order No.: 12H8452
EAN: 4099891206291
MPN:
TM3S8-C86
07498311513
Panduit
TM3S8-C86 Panduit Cable Holders
Image may differ
Unit Price (€ / pc.)
0.9163 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
0.92 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9163 €
10 pcs.
0.8449 €
50 pcs.
0.7735 €
100 pcs.
0.6902 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie mount, TM3S8-C86, PANDUIT

Unique cradle design provides maximum stability for the cable bundle, low profile design keeps bundle close to mounting surface.

Technical specifications
Breite 15.5 mm
Farbe blau
Höhe 9.4 mm
Länge 21.9 mm
Material PA
Produkt-Art Befestigungssockel
Selbstklebend No
Logistics
Ursprungsland US
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes