TMEH-S25-C0 | Panduit

Mounting base, PA, black, (L x W x H) 41.9 x 18.3 x 15.5 mm, TMEH-S25-C0

Order No.: 12H4901
EAN: 4099891205317
MPN:
TMEH-S25-C0
07498358076
TMEH-S25-C0 Panduit Cable Holders
Image may differ
Unit Price (€ / pc.)
1.6660 € *
Available: 300 pcs.
Leadtime: 10 Weeks **
Total Price:
1.67 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6660 €
10 pcs.
1.4161 €
100 pcs.
1.3090 €
500 pcs.
1.2495 €
1000 pcs.
1.1305 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie mount, TMEH-S25-C0, Panduit

Extra heavy cable tie mount is designed for use with Panduit extra-heavy cross section cable ties for mounting cable, large wire bundles, or tubular shapes.

Features

  • Suitable for outdoor use
  • Weather resistant
  • Maximum stability
Technical specifications
Width 18.3 mm
Colour schwarz
Height 15.5 mm
Length 41.9 mm
Material PA
Product type Befestigungssockel
Self-adhesive No
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes