TMEH-S8-C0 | Panduit

Mounting base, PA, black, (L x H) 42 x 15.5 mm, TMEH-S8-C0

Order No.: 12H4902
EAN: 0074983580668
MPN:
TMEH-S8-C0
07498358066
TMEH-S8-C0 Panduit Cable Holders Image 1
TMEH-S8-C0 Panduit Cable Holders Image 2
Image may differ
Unit Price (€ / pc.)
1.6660 € *
Available: 437 pcs.
Leadtime: 9 Weeks **
Total Price:
1.67 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6660 €
10 pcs.
1.4161 €
100 pcs.
1.3090 €
500 pcs.
1.2495 €
1000 pcs.
1.1305 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fasteners, type Panduit TMEH-.

For cable ties or straps. Screw mounted with M 4 screw; Mounting hole diameter: 4.6 mm. Material: UV-stabilized PA 6.6, black.

Type: TMEH–S8–C0, fastener

Technical specifications
Colour schwarz
Height 15.5 mm
Length 42 mm
Material PA
Product type Befestigungssockel
Self-adhesive No
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes