UCCCDL-X130 | Panduit
Mounting base, weather resistant acetal, UCCCDL-X130
Order No.: 12H2941
EAN: 4099891204631
MPN:
UCCCDL-X130
61305675591
Unit Price (€ / pc.)
0.4165 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4165 €
10 pcs.
0.3689 €
50 pcs.
0.3332 €
100 pcs.
0.2999 €
*incl. VAT plus shipping costs
**Subject to prior sale
Edge Clip, UCCCDL-X130, Panduit
This Universal Cable Clip Latch, is designed to work with cable down style cable clips. Together they work great for managing PV cables on a solar panel and can accommodate up to 2 PV cables. Made of Weather Resistant Acetal, are black in color and come in packages of 10.
Technical specifications
Ausführung | Befestigungssockel | |
Material | wetterbeständiges Acetal |
Download
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |