UCCCUL-X130 | Panduit

Mounting base, weather resistant acetal, black, UCCCUL-X130

Order No.: 12H2942
EAN: 4099891204648
MPN:
UCCCUL-X130
61305675593
Panduit
UCCCUL-X130 Panduit Cable Holders
Image may differ
Unit Price (€ / pc.)
0.4165 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4165 €
10 pcs.
0.3689 €
50 pcs.
0.3332 €
100 pcs.
0.2999 €
*incl. VAT plus shipping costs
**Subject to prior sale

Edge Clip, UCCCUL-X130, Panduit

This Universal Cable Clip Latch, is designed to work with cable down style cable clips. Together they work great for managing PV cables on a solar panel and can accommodate up to 2 PV cables. Made of Weather Resistant Acetal, are black in color and come in packages of 10.

Technical specifications
Ausführung Befestigungssockel
Farbe schwarz
Material wetterbeständiges Acetal
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes