VWS50100-C | Panduit
Mounting base, max. bundle Ø 25.4 mm, PA, natural, (L x W x H) 14.2 x 28.4 x 36.2 mm, VWS50100-C
Order No.: 12H8247
EAN: 0074983073610
MPN:
VWS50100-C
07498307361
Unit Price (€ / pc.)
1.1186 € *
Available: 0 pcs.
Next delivery: 980 pcs. on 2025-03-11
Leadtime: 10 Weeks **
Total Price:
1.12 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1186 €
10 pcs.
1.0353 €
50 pcs.
0.9401 €
100 pcs.
0.8449 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable clip with expanding anchor, Panduit VWS50100-C
Push barb mount cord clip for absolutely safe seating and high vibration resistance.
Function: The cable is inserted, the lock is secured in reverse
Maximum bundle size: 25.4 mm x 12.7 mm
Material: PA 6.6, plain-colored
Mounting holes: 4.7 to 4.9 mm
Panel thickness: 0.8 to 2.0 mm
Technical specifications
Ausführung | Befestigungssockel | |
Breite | 28.4 mm | |
Farbe | natur | |
Höhe | 36.2 mm | |
Länge | 14.2 mm | |
Material | PA | |
max. Bündeldurchmesser | 25.4 mm | |
Selbstklebend | No |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |