P10-14R-D | Panduit

Uninsulated ring cable lug, AWG 12 to 10, 6.9 mm, metal, P10-14R-D

Order No.: 07F3013
EAN: 4099889587869
MPN:
P10-14R-D
07498380235
Series: Pan-Term
P10-14R-D Panduit Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.2511 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
0.50 € *
Price list
Quantity
Price per unit*
2 pcs.
0.2511 €
10 pcs.
0.2213 €
50 pcs.
0.1880 €
100 pcs.
0.1535 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, P10-14R-D, Panduit

Ring terminal, non-insulated with bulk package.

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 12 bis 10
Colour metall
Isolated No
Hole diameter 6.9 mm
Material Kupfer, verzinnt
max. operating temperature 150 °C
shrinkable tubing No
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes