P14-14R-M | Panduit

Uninsulated ring cable lug, AWG 16 to 14, 6.9 mm, metal, P14-14R-M

Order No.: 07F3009
EAN: 4099889587821
MPN:
P14-14R-M
07498380223
Series: Pan-Term
P14-14R-M Panduit Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.2178 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
1.09 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2178 €
10 pcs.
0.1916 €
50 pcs.
0.1630 €
100 pcs.
0.1333 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, P14-14R-M, Panduit

Ring terminal, non-insulated with bulk package.

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 16 bis 14
Colour metall
Isolated No
Hole diameter 6.9 mm
Material Kupfer, verzinnt
max. operating temperature 150 °C
shrinkable tubing No
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes