P14-4R-M | Panduit

Uninsulated ring cable lug, AWG 16 to 14, 3.1 mm, metal, P14-4R-M

Order No.: 07F3005
EAN: 4099889587784
MPN:
P14-4R-M
07498380215
Series: Pan-Term
P14-4R-M Panduit Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.1702 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
0.85 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1702 €
10 pcs.
0.1499 €
50 pcs.
0.1273 €
100 pcs.
0.1047 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, P14-4R-M, Panduit

Ring terminal, non-insulated with bulk package.

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 16 bis 14
Colour metall
Isolated No
Hole diameter 3.1 mm
Material Kupfer, verzinnt
max. operating temperature 150 °C
shrinkable tubing No
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes