P18-10R-M | Panduit

Uninsulated ring cable lug, AWG 22 to 18, 5.1 mm, metal, P18-10R-M

Order No.: 07F3003
EAN: 4099889587760
MPN:
P18-10R-M
07498380207
Series: Pan-Term
P18-10R-M Panduit Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.1559 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
0.78 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1559 €
10 pcs.
0.1380 €
50 pcs.
0.1166 €
100 pcs.
0.0964 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, P18-10R-M, Panduit

Ring terminal, non-insulated with bulk package.

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 22 bis 18
Colour metall
Isolated No
Hole diameter 5.1 mm
Material Kupfer, verzinnt
max. operating temperature 150 °C
shrinkable tubing No
Logistics
Country of origin MX
Customs tariff number 85359000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes