P18-14R-M | Panduit
Uninsulated ring cable lug, AWG 22 to 18, 6.9 mm, metal, P18-14R-M
Unit Price (€ / pc.)
0.2285 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
0.23 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2285 €
10 pcs.
0.2011 €
50 pcs.
0.1714 €
100 pcs.
0.1404 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable lug, P18-14R-M, Panduit
Ring terminal, non-insulated with bulk package.
Technical specifications
Version | ring cable lug | |
AWG cross-section | AWG 22 to 18 | |
Colour | metal | |
Isolated | No | |
Hole diameter | 6.9 mm | |
Material | copper, tin-plated | |
max. operating temperature | 150 °C | |
shrinkable tubing | No |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |