PN10-14R-D | Panduit
Insulated ring cable lug, 4-6 mm², AWG 12 to 10, 6.9 mm, yellow, PN10-14R-D
Unit Price (€ / pc.)
0.4998 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
0.50 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4998 €
10 pcs.
0.4522 €
50 pcs.
0.4046 €
100 pcs.
0.3689 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable lug, PN10-14R-D, Panduit
Ring terminal, nylon insulated with bulk package.
Technical specifications
Version | Ringkabelschuh | |
AWG cross-section | AWG 12 bis 10 | |
Colour | gelb | |
Material Insulation | Nylon | |
Isolated | Yes | |
Cable cross-section | 4-6 mm² | |
Hole diameter | 6.9 mm | |
Material | Kupfer, verzinnt | |
max. operating temperature | 105 °C | |
shrinkable tubing | No |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |