PN10-8R-D | Panduit

Insulated ring cable lug, 4-6 mm², AWG 12 to 10, 4.3 mm, yellow, PN10-8R-D

Order No.: 07F3025
EAN: 4099889587982
MPN:
PN10-8R-D
07498380031
Series: Pan-Term
PN10-8R-D Panduit Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.4760 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4760 €
10 pcs.
0.4284 €
50 pcs.
0.3808 €
100 pcs.
0.3451 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, PN10-8R-D, Panduit

Ring terminal, nylon insulated with bulk package.

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 12 bis 10
Colour gelb
Material Insulation Nylon
Isolated Yes
Cable cross-section 4-6 mm²
Hole diameter 4.3 mm
Material Kupfer, verzinnt
max. operating temperature 105 °C
shrinkable tubing No
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes