PN14-6R-M | Panduit
Insulated ring cable lug, 1-2.5 mm², AWG 16 to 14, 3.8 mm, blue, PN14-6R-M
Unit Price (€ / pc.)
0.3094 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3094 €
10 pcs.
0.2737 €
50 pcs.
0.2416 €
100 pcs.
0.2118 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable lug, PN14-6R-M, Panduit
Ring terminal, nylon insulated with bulk package.
Technical specifications
Version | Ringkabelschuh | |
AWG cross-section | AWG 16 bis 14 | |
Colour | blau | |
Material Insulation | Nylon | |
Isolated | Yes | |
Cable cross-section | 1-2,5 mm² | |
Hole diameter | 3.8 mm | |
Material | Kupfer, verzinnt | |
max. operating temperature | 105 °C | |
shrinkable tubing | No |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |