PN18-8R-M | Panduit
Insulated ring cable lug, 0.5-1.5 mm², AWG 22 to 18, 4.3 mm, red, PN18-8R-M
Unit Price (€ / pc.)
0.3094 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3094 €
10 pcs.
0.2737 €
50 pcs.
0.2416 €
100 pcs.
0.2118 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable lug, PN18-8R-M, Panduit
Ring terminal, nylon insulated with bulk package.
Technical specifications
Version | Ringkabelschuh | |
AWG cross-section | AWG 22 bis 18 | |
Colour | rot | |
Material Insulation | Nylon | |
Isolated | Yes | |
Cable cross-section | 0,5-1,5 mm² | |
Hole diameter | 4.3 mm | |
Material | Kupfer, verzinnt | |
max. operating temperature | 105 °C | |
shrinkable tubing | No |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |