CBH25L50-V6 | Panduit

Cable clamp holder, (W) 50 mm, stainless steel, metal, for cable clamps, CBH25L50-V6

Order No.: 13H2134
EAN: 4099891753689
MPN:
CBH25L50-V6
61305644989
CBH25L50-V6 Panduit Cable Management Accessories Image 1
CBH25L50-V6 Panduit Cable Management Accessories Image 2
Image may differ
Unit Price (€ / pc.)
33.0225 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
33.02 € *
Price list
Quantity
Price per unit*
1 pcs.
33.0225 €
10 pcs.
30.7139 €
25 pcs.
28.2506 €
50 pcs.
25.7159 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable Cleat Bracket, CBH25L50-V6, Panduit

The Mounting Cleat Bracket is an effective option for protecting against high short circuit fault current requirements in harsh environments. This product eliminates the need for drilling holes through rungs to secure cable cleats and utilizes an easy-to-use swing bolt assembly.

Technical specifications
Breite 50 mm
Farbe metall
Geeignet für Kabelschellen
Material Edelstahl
max. Temperatur 60 °C
min. Temperatur -40 °C
Zubehörart Halterung
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes