PESC-H-EC | Panduit
Vinyl cable maker, imprint "symbol: GND", (W x H) 12.96 x 12.96 mm, yellow, PESC-H-EC
Order No.: 14L3910
EAN: 0074983648290
MPN:
PESC-H-EC
07498364829
Unit Price (€ / pck.)
8.5561 € *
Available: 10 pck.
Leadtime: 1 Week **
Total Price:
8.56 € *
Price list
Quantity
Price per unit*
1 pck.
8.5561 €
10 pck.
7.5327 €
50 pck.
6.8425 €
100 pck.
6.6045 €
250 pck.
6.3427 €
1000 pck.
5.9381 €
*incl. VAT plus shipping costs
**Subject to prior sale
Self-adhesive cable tags, type Panduit PESC-.
Square, vinyl-free, yellow fabric (GMC 2) with black imprint; Dimensions: 13 x 13 mm.
Technical attributes (type, imprint): H–EC, circle with grounding arrow
Technical specifications
Aufdruck | Symbol: Erde | |
Ausführung | Kabelmarkierer | |
Breite | 12.96 mm | |
Farbe | gelb | |
Höhe | 12.96 mm | |
Material | Vinyl | |
Beschriftbar | No |
Download
Logistics
Ursprungsland | CR |
Zolltarifnummer | 49119900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |