GS2B-E | Panduit

Tool GS2B-E for SM, M, I und S cable ties (1.8 to 4.8mm)

Order No.: 05L7503
EAN: 4099891376147
MPN:
GS2B-E
GS2B-E Panduit Cable Tie Tools and Accessories
Image may differ
Unit Price (€ / pc.)
420.7840 € *
Available: 5 pcs.
Total Price:
420.78 € *
Price list
Quantity
Price per unit*
1 pcs.
420.7840 €
5 pcs.
396.0320 €
*incl. VAT plus shipping costs
Subject to prior sale

Panduit’s ergonomic series of hand-operated, tool-controlled tension, and cut-off cable tie installation tools are the most preferred hand-operated tools in the industry. These versatile tools can be used for production, maintenance, or construction applications. The ergonomic series of tools is excellent for low to medium volume applications (under 50,000 ties/year) and promote worker safety, help reduce downtime, improve productivity and provide the lowest total installed cost.

Type GS2B-E: for cable ties with a width from 1.8 to 4.8 mm (e.g. Panduit SM, M, I and S)

Technical specifications
Filter Property Value
Version cable tie tensioning tool
min. binder width 1.8 mm
max. binder width 4.8 mm
Handle Material metal
Weight 385 g
Logistics
Property Value
Customs tariff number 82032000
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant