BT1.5I-C | Panduit
Cable tie with stainless steel tongue, PA, (L x W) 155 x 3.6 mm, bundle-Ø 0.8 to 38 mm, natural, -60 to 85 °C, BT1.5I-C
Unit Price (€ / pc.)
0.1583 € *
Available: 16,515 pcs.
Next delivery: 600 pcs. on 2025-04-03
Leadtime: 3 Weeks **
Total Price:
0.16 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1583 €
100 pcs.
0.1404 €
500 pcs.
0.1273 €
1000 pcs.
0.1202 €
5000 pcs.
0.1107 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable ties with corrosion-proof stainless steel barb, type Panduit BARB-TY.
Made of 6.6, with angled cable tie end (straight on type LH), plain-colored.
Technical specifications
Width | 3.6 mm | |
Chemical resistant | No | |
Thickness | 1 mm | |
Colour | natur | |
Halogen free | Yes | |
Length | 155 mm | |
Material | PA | |
max. Bundle diameter | 38 mm | |
max. operating temperature | 85 °C | |
min. Bundle diameter | 0.8 mm | |
min. operating temperature | -60 °C | |
UV-resistant | No | |
Min holding force | 178 N |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |