BT2I-C | Panduit

Cable tie, PA, (L x W) 203 x 3.6 mm, bundle-Ø 0.8 to 51 mm, natural, -60 to 85 °C, BT2I-C

Order No.: 12H9804
EAN: 0074983413607
MPN:
BT2I-C
07498341360
BT2I-C Panduit Cable Ties Image 1
BT2I-C Panduit Cable Ties Image 2
BT2I-C Panduit Cable Ties Image 3
BT2I-C Panduit Cable Ties Image 4
BT2I-C Panduit Cable Ties Image 5
Image may differ
Unit Price (€ / pc.)
0.2059 € *
Available: 906 pcs.
Leadtime: 4 Weeks **
Total Price:
0.21 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2059 €
100 pcs.
0.1809 €
500 pcs.
0.1654 €
1000 pcs.
0.1523 €
5000 pcs.
0.1392 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie with stainless steel tongue, BT2I-C, PANDUIT

The BT2I-C is a cable tie with a unique patented design with its round smooth edges. Paired with the stainless-steel locking barb, this cable tie provides consistent performance, reliability and infinite adjustability through the entire bundle range.

Features

  • For indoor use
  • High strength and low thread force
Technical specifications
Version mit Edelstahlzunge
Width 3.6 mm
Chemical resistant No
Thickness 1 mm
Colour natur
Halogen free Yes
Length 203 mm
Material PA
max. Bundle diameter 51 mm
max. operating temperature 85 °C
min. Bundle diameter 0.8 mm
min. operating temperature -60 °C
UV-resistant No
Min holding force 178 N
Logistics
Country of origin CR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes