BT2I-C0 | Panduit

Cable tie with stainless steel tongue, releasable, PA, (L x W) 203 x 3.6 mm, bundle-Ø 0.8 to 51 mm, black, UV resistant, -60 to 85 °C, BT2I-C0

Order No.: 12H5546
EAN: 4099891201852
MPN:
BT2I-C0
07498341361
BT2I-C0 Panduit Cable Ties Image 1
BT2I-C0 Panduit Cable Ties Image 2
BT2I-C0 Panduit Cable Ties Image 3
BT2I-C0 Panduit Cable Ties Image 4
Image may differ
Unit Price (€ / pc.)
0.2178 € *
Available: 1,000 pcs.
Leadtime: 2 Weeks **
Total Price:
1.09 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2178 €
10 pcs.
0.1916 €
50 pcs.
0.1630 €
100 pcs.
0.1345 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie, BT2I-C0, Panduit

The BT2I-C0 is a cable tie with a unique patented design with its round smooth edges. Paired with the stainless-steel locking barb, this cable tie provides consistent performance, reliability and infinite adjustability through the entire bundle range.

Features

  • Suitable for indoor and outdoor use
  • Greater resistance to damage caused by ultraviolet light
  • High strength and low thread force
Technical specifications
Width 3.6 mm
Chemical resistant No
Thickness 1 mm
Colour schwarz
Halogen free Yes
Length 203 mm
Material PA
max. Bundle diameter 51 mm
max. operating temperature 85 °C
min. Bundle diameter 0.8 mm
min. operating temperature -60 °C
UV-resistant Yes
detachable closure Yes
Min holding force 178 N
Logistics
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes