BT2LH-L | Panduit

Cable tie, PA, (L x W) 221 x 7 mm, bundle-Ø 4.8 to 50.8 mm, natural, -60 to 85 °C, BT2LH-L

Order No.: 12H9816
EAN: 0074983412570
MPN:
BT2LH-L
07498341257
BT2LH-L Panduit Cable Ties Image 1
BT2LH-L Panduit Cable Ties Image 2
BT2LH-L Panduit Cable Ties Image 3
BT2LH-L Panduit Cable Ties Image 4
BT2LH-L Panduit Cable Ties Image 5
Image may differ
Unit Price (€ / pc.)
0.6664 € *
Available: 374 pcs.
Leadtime: 13 Weeks **
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6664 €
50 pcs.
0.6188 €
100 pcs.
0.5712 €
500 pcs.
0.5355 €
1000 pcs.
0.4879 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable ties with corrosion-proof stainless steel barb, type Panduit BARB-TY.

Made of 6.6, with angled cable tie end (straight on type LH), plain-colored.

Technical specifications
Version mit Edelstahlzunge
Width 7 mm
Chemical resistant No
Thickness 1.7 mm
Colour natur
Halogen free Yes
Length 221 mm
Material PA
max. Bundle diameter 50.8 mm
max. operating temperature 85 °C
min. Bundle diameter 4.8 mm
min. operating temperature -60 °C
UV-resistant No
Min holding force 534 N
Logistics
Country of origin CR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes