BT2S-M0 | Panduit

Cable tie, releasable, PA, (L x W) 203 x 4.7 mm, bundle-Ø 1.5 to 51 mm, black, UV resistant, -60 to 85 °C, BT2S-M0

Order No.: 12H5552
EAN: 4099891201913
MPN:
BT2S-M0
07498341192
BT2S-M0 Panduit Cable Ties Image 1
BT2S-M0 Panduit Cable Ties Image 2
BT2S-M0 Panduit Cable Ties Image 3
BT2S-M0 Panduit Cable Ties Image 4
Image may differ
Unit Price (€ / pc.)
0.1511 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
0.15 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1511 €
50 pcs.
0.1380 €
100 pcs.
0.1273 €
500 pcs.
0.1178 €
1000 pcs.
0.1107 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie, BT2S-M0, Panduit

The BT2S-M0 is a cable tie with a unique patented design with its round smooth edges. Paired with the stainless-steel locking barb, this cable tie provides consistent performance, reliability and infinite adjustability through the entire bundle range.

Features

  • Suitable for indoor and outdoor use
  • Greater resistance to damage caused by ultraviolet light
  • High strength and low thread force
Technical specifications
Version mit Edelstahlzunge
Length 203 mm
Width 4.7 mm
Thickness 1.2 mm
min. Bundle diameter 1.5 mm
max. Bundle diameter 51 mm
Min holding force 222 N
Material PA
Colour schwarz
detachable closure Yes
Chemical resistant No
UV-resistant Yes
Halogen free Yes
min. operating temperature -60 °C
max. operating temperature 85 °C
Logistics
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes