BT3LH-L | Panduit

Cable tie, PA, (L x W) 300 x 7 mm, bundle-Ø 4.8 to 76.2 mm, natural, -60 to 85 °C, BT3LH-L

Order No.: 12H9818
EAN: 0074983412624
MPN:
BT3LH-L
07498341262
BT3LH-L Panduit Cable Ties Image 1
BT3LH-L Panduit Cable Ties Image 2
BT3LH-L Panduit Cable Ties Image 3
BT3LH-L Panduit Cable Ties Image 4
BT3LH-L Panduit Cable Ties Image 5
Image may differ
Unit Price (€ / pc.)
0.5831 € *
Available: 150 pcs.
Total Price:
0.58 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5831 €
10 pcs.
0.5474 €
50 pcs.
0.4998 €
100 pcs.
0.4403 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable ties with corrosion-proof stainless steel barb, type Panduit BARB-TY.

Made of 6.6, with angled cable tie end (straight on type LH), plain-colored.

Technical specifications
Filter Property Value
Product type cable tie
Version with stainless steel tongue
Length 300 mm
Width 7 mm
Thickness 1.7 mm
min. Bundle diameter 4.8 mm
max. Bundle diameter 76.2 mm
Min holding force 534 N
Material PA
Colour natural
Chemical resistant No
UV-resistant No
Halogen free Yes
min. operating temperature -60 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin CR
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes