BT3S-C0 | Panduit

Cable tie with stainless steel tongue, releasable, PA, (L x W) 305 x 4.7 mm, bundle-Ø 1.5 to 76 mm, black, UV resistant, -60 to 85 °C, BT3S-C0

Order No.: 12H5555
EAN: 4099891201944
MPN:
BT3S-C0
07498341207
Panduit
BT3S-C0 Panduit Cable Ties Image 1
BT3S-C0 Panduit Cable Ties Image 2
BT3S-C0 Panduit Cable Ties Image 3
BT3S-C0 Panduit Cable Ties Image 4
Image may differ
Unit Price (€ / pc.)
0.4998 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
0.50 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4998 €
10 pcs.
0.4403 €
50 pcs.
0.4046 €
100 pcs.
0.3570 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie, BT3S-C0, Panduit

The BT3S-C0 is a cable tie with a unique patented design with its round smooth edges. Paired with the stainless-steel locking barb, this cable tie provides consistent performance, reliability and infinite adjustability through the entire bundle range.

Features

  • Suitable for indoor and outdoor use
  • Greater resistance to damage caused by ultraviolet light
  • High strength and low thread force
Technical specifications
Breite 4.7 mm
Chemikalienbeständig No
Dicke 1.2 mm
Farbe schwarz
Halogenfrei Yes
Länge 305 mm
Material PA
max. Bündeldurchmesser 76 mm
max. Temperatur 85 °C
min. Bündeldurchmesser 1.5 mm
min. Temperatur -60 °C
UV-beständig Yes
Verschluss lösbar Yes
Min Haltekraft 222 N
Logistics
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes