BT4LH-L | Panduit

Cable tie, PA, (L x W) 378 x 7 mm, bundle-Ø 4.8 to 102 mm, natural, -60 to 85 °C, BT4LH-L

Order No.: 12H9820
EAN: 0074983412679
MPN:
BT4LH-L
07498341267
BT4LH-L Panduit Cable Ties Image 1
BT4LH-L Panduit Cable Ties Image 2
BT4LH-L Panduit Cable Ties Image 3
BT4LH-L Panduit Cable Ties Image 4
Image may differ
Unit Price (€ / pc.)
0.6069 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
0.61 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6069 €
10 pcs.
0.5593 €
50 pcs.
0.5117 €
100 pcs.
0.4522 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable ties with corrosion-proof stainless steel barb, type Panduit BARB-TY.

Made of 6.6, with angled cable tie end (straight on type LH), plain-colored.

Technical specifications
Filter Property Value
Product type cable tie
Version with stainless steel tongue
Length 378 mm
Width 7 mm
Thickness 1.7 mm
min. Bundle diameter 4.8 mm
max. Bundle diameter 102 mm
Min holding force 534 N
Material PA
Colour natural
Chemical resistant No
UV-resistant No
Halogen free Yes
min. operating temperature -60 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin US
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes