BT4S-M | Panduit
Cable tie, releasable, PA, (L x W) 384 x 4.7 mm, bundle-Ø 1.5 to 102 mm, natural, -60 to 85 °C, BT4S-M
Unit Price (€ / pc.)
0.3332 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3332 €
10 pcs.
0.2904 €
50 pcs.
0.2559 €
100 pcs.
0.2249 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie, BT4S-M, Panduit
The BT4S-M is a cable tie with a unique patented design with its round smooth edges. Paired with the stainless-steel locking barb, this cable tie provides consistent performance, reliability and infinite adjustability through the entire bundle range.
Features
- Suitable for indoor use
- High strength and low thread force
Technical specifications
Version | mit Edelstahlzunge | |
Length | 384 mm | |
Width | 4.7 mm | |
Thickness | 1.3 mm | |
min. Bundle diameter | 1.5 mm | |
max. Bundle diameter | 102 mm | |
Min holding force | 222 N | |
Material | PA | |
Colour | natur | |
detachable closure | Yes | |
Chemical resistant | No | |
UV-resistant | No | |
Halogen free | Yes | |
min. operating temperature | -60 °C | |
max. operating temperature | 85 °C |
Download
Logistics
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |