BT5LH-C | Panduit

Cable tie, PA, (L x W) 460 x 7 mm, bundle-Ø 4.8 to 127 mm, natural, -60 to 85 °C, BT5LH-C

Order No.: 12H9822
EAN: 0074983412778
MPN:
BT5LH-C
07498341277
BT5LH-C Panduit Cable Ties Image 1
BT5LH-C Panduit Cable Ties Image 2
BT5LH-C Panduit Cable Ties Image 3
BT5LH-C Panduit Cable Ties Image 4
BT5LH-C Panduit Cable Ties Image 5
Image may differ
Unit Price (€ / pc.)
0.7259 € *
Available: 400 pcs.
Leadtime: 9 Weeks **
Total Price:
0.73 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7259 €
10 pcs.
0.6783 €
50 pcs.
0.6069 €
100 pcs.
0.5474 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable ties with corrosion-proof stainless steel barb, type Panduit BARB-TY.

Made of 6.6, with angled cable tie end (straight on type LH), plain-colored.

Technical specifications
Version mit Edelstahlzunge
Width 7 mm
Chemical resistant No
Thickness 1.7 mm
Colour natur
Halogen free Yes
Length 460 mm
Material PA
max. Bundle diameter 127 mm
max. operating temperature 85 °C
min. Bundle diameter 4.8 mm
min. operating temperature -60 °C
UV-resistant No
Min holding force 534 N
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes