BT6LH-C0 | Panduit

Cable tie, releasable, PA, (L x W) 538 x 7 mm, bundle-Ø 4.8 to 152 mm, black, UV resistant, -60 to 85 °C, BT6LH-C0

Order No.: 12H5564
EAN: 4099891202033
MPN:
BT6LH-C0
07498341283
BT6LH-C0 Panduit Cable Ties Image 1
BT6LH-C0 Panduit Cable Ties Image 2
BT6LH-C0 Panduit Cable Ties Image 3
BT6LH-C0 Panduit Cable Ties Image 4
Image may differ
Unit Price (€ / pc.)
0.9758 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
0.98 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9758 €
10 pcs.
0.9044 €
50 pcs.
0.8211 €
100 pcs.
0.7378 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie, BT6LH-C0, Panduit

The BT6LH-C0 is a cable tie with a unique patented design with its round smooth edges. Paired with the stainless-steel locking barb, this cable tie provides consistent performance, reliability and infinite adjustability through the entire bundle range.

Features

  • Suitable for indoor and outdoor use
  • High resistance to ultraviolet light
Technical specifications
Version mit Edelstahlzunge
Length 538 mm
Width 7 mm
Thickness 1.7 mm
min. Bundle diameter 4.8 mm
max. Bundle diameter 152 mm
Min holding force 534 N
Material PA
Colour schwarz
detachable closure Yes
Chemical resistant No
UV-resistant Yes
Halogen free Yes
min. operating temperature -60 °C
max. operating temperature 85 °C
Logistics
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes