BT7LH-C0 | Panduit
Cable tie, PA, (L x W) 620 x 7 mm, bundle-Ø 4.8 to 178 mm, black, UV resistant, -60 to 85 °C, BT7LH-C0
Unit Price (€ / pc.)
1.3447 € *
Available: 1,951 pcs.
Leadtime: 10 Weeks **
Total Price:
1.34 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3447 €
50 pcs.
1.2376 €
100 pcs.
1.1305 €
500 pcs.
1.0710 €
1000 pcs.
0.9996 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie, BT7LH-C0, Panduit
The BT7LH-C0 is a cable tie with a unique patented design with its round smooth edges. Paired with the stainless-steel locking barb, this cable tie provides consistent performance, reliability and infinite adjustability through the entire bundle range.
Features
- Suitable for indoor and outdoor use
- High resistance to ultraviolet light
Technical specifications
Version | mit Edelstahlzunge | |
Length | 620 mm | |
Width | 7 mm | |
Thickness | 1.7 mm | |
min. Bundle diameter | 4.8 mm | |
max. Bundle diameter | 178 mm | |
Min holding force | 534 N | |
Material | PA | |
Colour | schwarz | |
detachable closure | No | |
Chemical resistant | No | |
UV-resistant | Yes | |
Halogen free | Yes | |
min. operating temperature | -60 °C | |
max. operating temperature | 85 °C |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |