HLM-15R0 | Panduit

Cable tie, releasable, PA, (L x W) 4572 x 8.4 mm, bundle-Ø 6.4 mm, black, -18 to 104 °C, HLM-15R0

Order No.: 12H1050
EAN: 4099891601010
MPN:
HLM-15R0
07498362694
Series: Tak-Ty
HLM-15R0 Panduit Cable Ties Image 1
HLM-15R0 Panduit Cable Ties Image 2
HLM-15R0 Panduit Cable Ties Image 3
HLM-15R0 Panduit Cable Ties Image 4
Image may differ
Unit Price (€ / pck.)
24.3831 € *
Available: 52 pck.
Leadtime: 5 Weeks **
Total Price:
24.38 € *
Price list
Quantity
Price per unit*
1 pck.
24.3831 €
5 pck.
22.5505 €
10 pck.
20.7179 €
25 pck.
19.4922 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hook and loop cable tie, HLM-15R0, Panduit

The hook and loop cable tie roll is constructed of soft, premium material that is safe to use on high performance cables to protect against over-tensioning. The hook and loop cable tie is adjustable, releasable, and re-usable making it ideal for applications requiring frequent moves, adds, or changes.

Technical specifications
Version mit Klettverschluss
Width 8.4 mm
Chemical resistant No
Thickness 2.5 mm
Colour schwarz
Halogen free No
Length 4572 mm
Material PA
max. operating temperature 104 °C
min. Bundle diameter 6.4 mm
min. operating temperature -18 °C
UV-resistant No
detachable closure Yes
Min holding force 80 N
Logistics
Original Packaging Rolle mit 4,6 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes