HLM-15R2 | Panduit

Cable tie, releasable, PA, (L x W) 4572 x 8.4 mm, bundle-Ø 6.4 mm, red, -18 to 104 °C, HLM-15R2

Order No.: 12H1054
EAN: 4099891601058
MPN:
HLM-15R2
07498362695
Series: Tak-Ty
HLM-15R2 Panduit Cable Ties
Image may differ
Unit Price (€ / pck.)
26.8583 € *
Available: 0 pck.
Leadtime: 5 Weeks **
Total Price:
26.86 € *
Price list
Quantity
Price per unit*
1 pck.
26.8583 €
5 pck.
24.8353 €
10 pck.
22.8361 €
25 pck.
21.4914 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hook and loop cable tie, HLM-15R2, Panduit

The hook and loop cable tie roll is constructed of soft, premium material that is safe to use on high performance cables to protect against over-tensioning. The hook and loop cable tie is adjustable, releasable, and re-usable making it ideal for applications requiring frequent moves, adds, or changes.

Technical specifications
Version mit Klettverschluss
Width 8.4 mm
Chemical resistant No
Thickness 2.5 mm
Colour rot
Halogen free No
Length 4572 mm
Material PA
max. operating temperature 104 °C
min. Bundle diameter 6.4 mm
min. operating temperature -18 °C
UV-resistant No
detachable closure Yes
Min holding force 80 N
Logistics
Original Packaging Rolle mit 4,6 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes