HLM-15R6 | Panduit

Cable tie, releasable, PA/PE, (L x W) 4572 x 8.4 mm, bundle-Ø 6.4 mm, blue, -18 to 104 °C, HLM-15R6

Order No.: 12H1056
EAN: 4099891601072
MPN:
HLM-15R6
07498362699
Series: Tak-Ty
HLM-15R6 Panduit Cable Ties Image 1
HLM-15R6 Panduit Cable Ties Image 2
HLM-15R6 Panduit Cable Ties Image 3
HLM-15R6 Panduit Cable Ties Image 4
HLM-15R6 Panduit Cable Ties Image 5
Image may differ
Unit Price (€ / pck.)
27.6199 € *
Available: 6 pck.
Total Price:
27.62 € *
Price list
Quantity
Price per unit*
1 pck.
27.6199 €
5 pck.
25.5731 €
10 pck.
23.4787 €
25 pck.
22.0983 €
*incl. VAT plus shipping costs
Subject to prior sale

Hook and loop cable tie, HLM-15R6, Panduit

The hook and loop cable tie roll is constructed of soft, premium material that is safe to use on high performance cables to protect against over-tensioning. The hook and loop cable tie is adjustable, releasable, and re-usable making it ideal for applications requiring frequent moves, adds, or changes.

Technical specifications
Filter Property Value
Product type cable tie
Version with velcro fastener
Length 4572 mm
Width 8.4 mm
Thickness 2.5 mm
min. Bundle diameter 6.4 mm
Min holding force 80 N
Material PA/PE
Colour blue
detachable closure Yes
Chemical resistant No
UV-resistant No
Halogen free No
min. operating temperature -18 °C
max. operating temperature 104 °C
Logistics
Property Value
Original Packaging Reel with 4.6 meters
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes