HLM-15R7 | Panduit
Cable tie, releasable, PA, (L x W) 4572 x 8.4 mm, bundle-Ø 6.4 mm, purple, -18 to 104 °C, HLM-15R7
Unit Price (€ / pck.)
46.2791 € *
Available: 0 pck.
Leadtime: 5 Weeks **
Total Price:
46.28 € *
Price list
Quantity
Price per unit*
1 pck.
46.2791 €
5 pck.
42.8162 €
10 pck.
39.3414 €
25 pck.
37.0328 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hook and loop cable tie, HLM-15R7, Panduit
The hook and loop cable tie roll is constructed of soft, premium material that is safe to use on high performance cables to protect against over-tensioning. The hook and loop cable tie is adjustable, releasable, and re-usable making it ideal for applications requiring frequent moves, adds, or changes.
Technical specifications
Version | mit Klettverschluss | |
Width | 8.4 mm | |
Chemical resistant | No | |
Thickness | 2.5 mm | |
Colour | violett | |
Halogen free | No | |
Length | 4572 mm | |
Material | PA | |
max. operating temperature | 104 °C | |
min. Bundle diameter | 6.4 mm | |
min. operating temperature | -18 °C | |
UV-resistant | No | |
detachable closure | Yes | |
Min holding force | 80 N |
Download
Logistics
Original Packaging | Rolle mit 4,6 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |