HLS-75R4 | Panduit
Cable tie, releasable, PA/PE, (L x W) 22.86 m x 19.1 mm, yellow, -18 to 104 °C, HLS-75R4
Unit Price (€ / pck.)
163.4941 € *
Available: 0 pck.
Leadtime: 5 Weeks **
Total Price:
1,634.94 € *
Price list
Quantity
Price per unit*
10 pck.
163.4941 €
25 pck.
153.8670 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hook and loop cable tie, HLS-75R4, Panduit
The hook and loop cable tie roll is constructed of soft, premium material that is safe to use on high performance cables to protect against over-tensioning. The hook and loop cable tie is adjustable, releasable, and re-usable making it ideal for applications requiring frequent moves, adds, or changes.
Technical specifications
Version | mit Klettverschluss | |
Width | 19.1 mm | |
Chemical resistant | No | |
Thickness | 2.5 mm | |
Colour | gelb | |
Halogen free | No | |
Length | 22.86 m | |
Material | PA/PE | |
max. operating temperature | 104 °C | |
min. operating temperature | -18 °C | |
UV-resistant | No | |
detachable closure | Yes | |
Min holding force | 222 N |
Download
Logistics
Original Packaging | Rolle mit 22,9 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |