HLS-75R7 | Panduit

Cable tie, releasable, PA, (L x W) 22.86 m x 19.1 mm, purple, -18 to 104 °C, HLS-75R7

Order No.: 12H1071
EAN: 4099891601225
MPN:
HLS-75R7
61305673382
Series: Tak-Ty
HLS-75R7 Panduit Cable Ties Image 1
HLS-75R7 Panduit Cable Ties Image 2
HLS-75R7 Panduit Cable Ties Image 3
Image may differ
Unit Price (€ / pck.)
211.7248 € *
Available: 0 pck.
Leadtime: 5 Weeks **
Total Price:
211.72 € *
Price list
Quantity
Price per unit*
1 pck.
211.7248 €
5 pck.
195.8383 €
10 pck.
179.9637 €
25 pck.
169.3846 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hook and loop cable tie, HLS-75R7, Panduit

The hook and loop cable tie roll is constructed of soft, premium material that is safe to use on high performance cables to protect against over-tensioning. The hook and loop cable tie is adjustable, releasable, and re-usable making it ideal for applications requiring frequent moves, adds, or changes.

Technical specifications
Version mit Klettverschluss
Width 19.1 mm
Chemical resistant No
Thickness 2.5 mm
Colour violett
Halogen free No
Length 22.86 m
Material PA
max. operating temperature 104 °C
min. operating temperature -18 °C
UV-resistant No
detachable closure Yes
Min holding force 222 N
Logistics
Original Packaging Rolle mit 22,9 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes