HLS1.5S-X0 | Panduit
Cable tie, releasable, PA/PE, (L x W) 152 x 19.1 mm, bundle-Ø 38 mm, black, -17 to 104 °C, HLS1.5S-X0
Order No.: 12H4589
EAN: 0074983539369
MPN:
HLS1.5S-X0
07498353936
As an alternative, we recommend the following item:

Cable tie, releasable, PA, (L x W) 4572 x 19.1 mm, black, -18 to 104 °C, HLS-15R0
Order No.: 12H1058
Manufacturer: Panduit
per pck. 30.6187 € *
*incl. VAT plus shipping costs
Velcro tape cable ties, type Panduit HLS.
Suitable for low-pressure load on the cables, simple to release, reusable
Technical specifications
Version | mit Klettverschluss | |
Width | 19.1 mm | |
Colour | schwarz | |
Halogen free | No | |
Length | 152 mm | |
Material | PA/PE | |
max. Bundle diameter | 38 mm | |
max. operating temperature | 104 °C | |
min. operating temperature | -17 °C | |
detachable closure | Yes | |
Min holding force | 222 N |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |