HLTP2I-X0 | Panduit

Cable tie, releasable, PA, (L x W) 203 x 12.7 mm, bundle-Ø 6.4 to 49 mm, black, -18 to 50 °C, HLTP2I-X0

Order No.: 12H4598
EAN: 0074983750573
MPN:
HLTP2I-X0
07498375057
HLTP2I-X0 Panduit Cable Ties Image 1
HLTP2I-X0 Panduit Cable Ties Image 2
HLTP2I-X0 Panduit Cable Ties Image 3
HLTP2I-X0 Panduit Cable Ties Image 4
HLTP2I-X0 Panduit Cable Ties Image 5
Image may differ
Unit Price (€ / pc.)
2.2372 € *
Available: 345 pcs.
Leadtime: 3 Weeks **
Total Price:
2.24 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2372 €
10 pcs.
2.2134 €
50 pcs.
1.9992 €
100 pcs.
1.7493 €
250 pcs.
1.6660 €
1000 pcs.
1.5232 €
*incl. VAT plus shipping costs
**Subject to prior sale

Velcro tape cable ties, type Panduit HLT.

Suitable for low-pressure load on the cables, simple to release, reusable, single-piece design for simple installation, with strap and slot for preliminary bundling and securing the cables

UL listed version, type HLTP.

Technical specifications
Version mit Klettverschluss
Width 12.7 mm
Thickness 2.5 mm
Colour schwarz
Halogen free Yes
Length 203 mm
Material PA
max. Bundle diameter 49 mm
max. operating temperature 50 °C
min. Bundle diameter 6.4 mm
min. operating temperature -18 °C
UV-resistant No
detachable closure Yes
Min holding force 178 N
Logistics
Country of origin US
Customs tariff number 63079098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes