HV9250-C0 | Panduit

Cable tie, releasable, PA, (L x W) 841 x 8.9 mm, bundle-Ø 10 to 250 mm, black, UV resistant, -60 to 85 °C, HV9250-C0

Order No.: 12H4297
EAN: 4099891201548
MPN:
HV9250-C0
07498378349
Series: Hyper-V
HV9250-C0 Panduit Cable Ties Image 1
HV9250-C0 Panduit Cable Ties Image 2
HV9250-C0 Panduit Cable Ties Image 3
HV9250-C0 Panduit Cable Ties Image 4
Image may differ
Unit Price (€ / pc.)
1.3328 € *
Available: 140 pcs.
Leadtime: 1 Week **
Total Price:
1.33 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3328 €
10 pcs.
1.2257 €
50 pcs.
1.1067 €
100 pcs.
0.9996 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie, HV9250-C0, Panduit

Panduit HV9250-C0 In-Line cable tie has a perfect balance of strong and flexible. This is flexible enough to conform to irregular bundles, while double-sided teeth and a two-wedge locking design add extra locking strength with low threading force.

Features

  • Bending serrations on the tip of the tie allow the tip to be easily formed into an arc
  • In-Line tie design for parallel-entry of the tie into head resulting in a lower profile on cable bundles
  • Releasable head position for temporary bundling of cables
Technical specifications
Width 8.9 mm
Chemical resistant No
Thickness 1.9 mm
Colour schwarz
Halogen free Yes
Length 841 mm
Material PA
max. Bundle diameter 250 mm
max. operating temperature 85 °C
min. Bundle diameter 10 mm
min. operating temperature -60 °C
UV-resistant Yes
detachable closure Yes
Min holding force 710 N
Logistics
Country of origin CN
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes